
8-Bit, 1-Channel SAR Analog-to-Digital Converter (ADC) with I²C interface. Features a sampling rate of 189kS/s and a single-ended input. Offers 0.25 LSB Integral Nonlinearity (INL) and 49.8 dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 740µA. Packaged in a 6-SOT-23-THIN (TSOT) surface mount package, suitable for temperatures from -40°C to 105°C.
Sign in to ask questions about the Texas Instruments ADC081C027CIMK/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC081C027CIMK/NOPB technical specifications.
| Package/Case | TSOT |
| Conversion Rate | 188.9KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188.9KS/s |
| Signal to Noise Ratio (SNR) | 49.8dB |
| Supply Current | 740uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC081C027CIMK/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
