8-Bit SAR Analog-to-Digital Converter (ADC) with 189kSPS sampling rate and 1 analog input channel. Features I²C and SPI serial interfaces, 0.25 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), and 0.4 LSB Full Scale Error. Operates from a 2.7V to 5.5V single supply, with a maximum power dissipation of 11.6mW. Packaged in a 6-pin TSOT with tin contact plating, suitable for surface mounting. RoHS compliant and operates across a -40°C to 105°C temperature range.
Sign in to ask questions about the Texas Instruments ADC081C027CIMKX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC081C027CIMKX/NOPB technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin |
| Differential Nonlinearity | 0.25LSB |
| Full Scale Error | 0.4LSB |
| Height | 1.1mm |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI, Serial, I2C |
| Length | 2.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188.9KS/s |
| Series | PowerWise® |
| Signal to Noise Ratio (SNR) | 49.8dB |
| Supply Type | Single |
| Thickness | 870um |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC081C027CIMKX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
