
8-bit Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate. Features single-ended input, SPI serial interface, and a unipolar polarity. Offers 0.2 LSB differential nonlinearity and 0.3 LSB integral nonlinearity. Operates from a 2.7V to 5.25V single supply voltage, with typical power consumption of 1.3mW. Packaged in a 6-pin SOT-23 surface mount configuration.
Sign in to ask questions about the Texas Instruments ADC081S021CIMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC081S021CIMFX technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.3mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC081S021CIMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
