
8-bit, single-channel Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate. Features a serial SPI interface and single-ended input. Operates from a 5V supply with a power consumption of 1.3mW. Integral nonlinearity is 0.3 LSB, and signal-to-noise ratio is 49.6 dB. Surface mountable in a PDSO6 or LLP-6 package.
Sign in to ask questions about the Texas Instruments ADC081S021CISD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC081S021CISD technical specifications.
| Conversion Rate | 200KS/s |
| Height | 0.8mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.6mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.3mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Single |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC081S021CISD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
