
8-bit, single-channel Analog-to-Digital Converter (ADC) featuring a 200 kS/s conversion rate. This successive approximation ADC offers a unipolar, single-ended input and a 3-wire serial interface compatible with SPI. Operating from a single 5V supply, it boasts a low power consumption of 1.3mW and a maximum power dissipation of 11.6mW. Packaged in a PDSO6/LLP-6 surface-mount format, it operates across a temperature range of -40°C to 85°C.
Texas Instruments ADC081S021CISDX technical specifications.
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.6mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.3mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
