
8-Bit, 1-Channel SAR Analog-to-Digital Converter (ADC) with a 500 kSPS conversion rate. Features single-ended input, SPI serial interface, and unipolar polarity. Offers 0.3 LSB Integral Nonlinearity (INL) and 0.2 LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.25V single supply voltage, consuming 1.6mW. Packaged in a 6-WSON with tin, matte contact plating, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Texas Instruments ADC081S051CISD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC081S051CISD/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.6mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC081S051CISD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
