
8-Bit, 1MSPS, 1-Channel SAR ADC with SPI interface. Features 0.3 LSB Integral Nonlinearity (INL) and 0.4 LSB Full Scale Error. Operates from a 2.7V to 5.25V single supply, consuming 3mW nominal power. Packaged in a 6-SOT-23 surface mount with tin, matte contact plating. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADC081S101CIMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC081S101CIMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.4LSB |
| Height | 1.02mm |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 49.7dB |
| Supply Type | Single |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC081S101CIMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
