
8-bit, 1-channel analog-to-digital converter (ADC) with a 1MS/s conversion rate. Features SPI serial interface, single-ended input, and unipolar polarity. Operates from a 2.7V to 5.25V supply voltage with a typical power consumption of 3mW. Integral and differential nonlinearity are 0.3LSB, with a full-scale error of 0.4LSB. Surface mountable in a PDSO6 package with tin-lead contact plating.
Texas Instruments ADC081S101CISD technical specifications.
| Contact Plating | Tin, Lead |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.4LSB |
| Height | 0.8mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 49.7dB |
| Supply Current | 2mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC081S101CISD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
