
8-Bit, 1-Channel SAR Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate. Features SPI serial interface, 0.3 LSB Integral Nonlinearity (INL), and 0.3 LSB Differential Nonlinearity. Operates from a 2.7V to 5.25V single supply, consuming 3mW. Encased in a 6-WSON package with tin, matte contact plating, suitable for surface mounting. Rated for -40°C to 85°C operating temperature.
Sign in to ask questions about the Texas Instruments ADC081S101CISD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC081S101CISD/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.4LSB |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 49.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC081S101CISD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
