
8-Bit Analog-to-Digital Converter (ADC) featuring a single-ended input and a sampling rate of 1 MS/s. This surface mount component offers a conversion rate of 1000 kS/s with a low power consumption of 3mW. Key performance metrics include a Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) of 0.3 LSB, and a Full Scale Error of 0.4 LSB. Operating from a single 2.7V to 5.25V supply, it utilizes an SPI serial interface and is RoHS compliant.
Sign in to ask questions about the Texas Instruments ADC081S101CISDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC081S101CISDX/NOPB technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 49.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC081S101CISDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
