
8-bit, 200MSPS analog-to-digital converter (ADC) featuring a single channel and parallel interface. This surface-mount component operates from a 3V supply, consuming 210mW, and offers an internal sample and hold function. Packaged in a 24-TSSOP with dimensions of 7.8mm (L) x 4.4mm (W) x 0.9mm (H), it supports a wide operating temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments ADC08200CIMT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08200CIMT/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Power Consumption | 210mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000KS/s |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08200CIMT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
