
8-bit Analog-to-Digital Converter (ADC) featuring a 200MS/s sampling rate and single-ended input. This surface-mount component offers 0.95 LSB differential nonlinearity and -1.2 LSB integral nonlinearity, with an 8-bit resolution. Operating from a 2.7V to 3.6V supply, it consumes a maximum of 210mW power. The ADC is housed in a 24-TSSOP package with tin, matte contact plating, suitable for industrial temperature ranges of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC08200CIMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08200CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200000KS/s |
| Differential Nonlinearity | 0.95LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -1.2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 210mW |
| Power Dissipation | 21W |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Signal to Noise Ratio (SNR) | 47dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08200CIMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
