The ADC0820CCV is an 8-bit analog-to-digital converter with a commercial temperature grade. It features a quad terminal package with 20 pins and a maximum operating temperature of 70 degrees Celsius. The device has a nominal supply voltage of 5 volts and a maximum supply current of 13 milliamps. The ADC0820CCV operates on a flash method and has an analog input voltage range of 0 to 5.1 volts.
Texas Instruments ADC0820CCV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.