The ADC08234CIN is a 14-pin industrial-grade successive approximation analog-to-digital converter with an 8-bit resolution and a nominal supply voltage of 5V. It operates over a temperature range of -40 to 85 degrees Celsius and features a PDIP-14 package. The device has a maximum analog input voltage of 6.35V and a minimum of -0.05V. It is designed for use in industrial applications and meets the requirements of the specified temperature grade.
Texas Instruments ADC08234CIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.35 |
| Analog Input Voltage-Min | -0.05 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.