The ADC08238CIWM is an 8-bit successive approximation analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40 to 85°C and features a nominal supply voltage of 5V. The device has 20 terminals and is packaged in a 20-pin R-PDSO-G20 package. It is designed for industrial applications and has a maximum analog input voltage of 6.35V and a minimum of -0.05V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.35 |
| Analog Input Voltage-Min | -0.05 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |