
8-bit, 2-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features a 200 kS/s conversion rate and single-ended input type. Operates from a 2.7V to 5.25V supply with a typical power consumption of 1.6mW. Packaged in an 8-pin MSOP for surface mounting.
Sign in to ask questions about the Texas Instruments ADC082S021CIMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC082S021CIMM technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.9mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Current | 1.1mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC082S021CIMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
