
2-channel, 8-bit successive approximation analog-to-digital converter (ADC) with a serial interface. Features a 200 kS/s conversion rate, single-ended input type, and SPI, 4-wire serial communication. Operates from a single 5V supply with a power consumption of 1.6mW and maximum power dissipation of 8.9mW. Packaged in an MSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC082S021CIMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC082S021CIMMX technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.9mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.6mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC082S021CIMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
