
8-bit, 2-channel analog-to-digital converter (ADC) featuring a 500 kS/s conversion rate. This successive approximation ADC offers single-ended input and a 4-wire serial interface compatible with SPI. Operating from a single 5V supply, it boasts a typical power consumption of 2.2mW and a maximum power dissipation of 10mW. The component is housed in an MSOP package for surface mounting and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC082S051CIMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC082S051CIMM technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.2mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 49.5dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC082S051CIMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
