
8-Bit, 2-Channel Analog-to-Digital Converter (ADC) with a sampling rate of 500 kS/s. Features single-ended input, SPI serial interface, and unipolar polarity. Offers a full-scale error of 0.7 LSB and integral nonlinearity of -0.3 LSB. Operates from a 2.7V to 5.25V supply voltage with a power consumption of 2.2mW. Packaged in an 8-VSSOP (MSOP) for surface mounting, with tin matte contact plating.
Sign in to ask questions about the Texas Instruments ADC082S051CIMMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC082S051CIMMX/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.7LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -0.3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.2mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 49.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC082S051CIMMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
