8-Bit, 3.0-GSPS Analog-to-Digital Converter (ADC) for high-speed signal processing. Features a 3000 MSPS sampling rate, 0.6 LSB Differential Nonlinearity, and 0.9 LSB Integral Nonlinearity. This bipolar, single-supply device operates from 1.8V to 2V with a nominal current of 734mA, offering a 45.3dB Signal-to-Noise Ratio. The 128-HLQFP package supports surface mounting and includes both parallel and serial interfaces.
Sign in to ask questions about the Texas Instruments ADC083000CIYB/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC083000CIYB/NOPB technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 3000000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 734mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 1.9W |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 3GS/s |
| Signal to Noise Ratio (SNR) | 45.3dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC083000CIYB/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.