
8-bit, single-channel, unipolar analog-to-digital converter (ADC) with a serial interface. Features a 31.25 kSPS conversion rate and operates from a 4.5V to 6.3V supply, with a nominal 5V operating voltage. This surface-mount component is housed in a 14-pin SOIC W package, measuring 9.2mm in length, 7.595mm in width, and 2.337mm in height. It offers a low power consumption of 15mW and is lead-free and RoHS compliant.
Texas Instruments ADC0831CCWM/NOPB technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 31KS/s |
| Height | 2.337mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| Width | 7.595mm |
| RoHS | Compliant |
No datasheet is available for this part.