
8-bit, 1-channel Analog-to-Digital Converter (ADC) with serial I/O interface. Features a 31 kS/s conversion rate and operates from a single 4.5V to 6.3V supply. This surface-mount component offers 8-bit resolution and a unipolar input range. Packaged in a 14-SOIC case with tin contact plating, it is RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments ADC0831CCWMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0831CCWMX/NOPB technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin |
| Conversion Rate | 31KS/s |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| Series | PowerWise® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0831CCWMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
