The ADC0834ACN is a commercial-grade successive approximation analog-to-digital converter with 8-bit resolution. It operates on a nominal 5V supply voltage and has a maximum supply current of 2.5mA. The device is available in a 14-pin DIP package, measuring 7.62mm in width and 18.9mm in length. The ADC0834ACN is rated for operation between 0°C and 70°C. It can accept analog input voltages between -0.3V and 6.8V.
Sign in to ask questions about the Texas Instruments ADC0834ACN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0834ACN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.9 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.8 |
| Analog Input Voltage-Min | -0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC0834ACN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.