
The ADC0834BCN/NOPB is an 8-channel 10-bit analog-to-digital converter (ADC) with a DIP package and a maximum power dissipation of 800mW. It operates within a temperature range of -40°C to 70°C and is supplied by a 5V voltage source. The device is RoHS compliant and has a sampling rate of 31KS/s. It is available in a rail/Tube packaging and is not Reach SVHC compliant.
Texas Instruments ADC0834BCN/NOPB technical specifications.
| Package/Case | DIP |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 235mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| Supply Current | 2.5mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
