
Texas Instruments ADC0834CCN technical specifications.
| Package/Case | DIP |
| Conversion Rate | 31KS/s |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 31250S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0834CCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
