
8-bit, 4-channel analog-to-digital converter with serial I/O interface, supporting SPI communication. Features a 31 kS/s conversion rate and 1 LSB integral nonlinearity. Operates from a 4.5V to 6.3V supply voltage with a typical 5V operating voltage. Packaged in a 14-SOIC surface-mount case with tin contact plating.
Sign in to ask questions about the Texas Instruments ADC0834CCWM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0834CCWM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin |
| Conversion Rate | 31KS/s |
| Height | 2.159mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 31KS/s |
| Supply Current | 900uA |
| Supply Type | Single |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0834CCWM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
