
8-bit analog-to-digital converter (ADC) with a 42 MSPS conversion rate. Features single-ended input, parallel interface, and unipolar polarity. Offers 1.4 LSB integral nonlinearity and 45 dB signal-to-noise ratio. Operates from a 2.7V to 3.6V supply voltage with 41mW power consumption. Surface mountable in a 24-WQFN package, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC08351CILQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Conversion Rate | 42000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 41mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 42000000S/s |
| Signal to Noise Ratio (SNR) | 45dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08351CILQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
