
8-bit Analog-to-Digital Converter (ADC) with a 42 MS/s sampling rate. Features a single-ended input and a parallel interface. Integral Nonlinearity (INL) is 1.4 LSB, with a Signal-to-Noise Ratio (SNR) of 45 dB. Operates from a 2.7V to 3.6V supply, consuming 41mW. Packaged in a 20-TSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments ADC08351CIMTCX/NOPB technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Conversion Rate | 42000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 41mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 42MS/s |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08351CIMTCX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
