
The ADC0838BCV is an 8-bit analog-to-digital converter with a single supply type and an operating temperature range of 0°C to 70°C. It is packaged in a LCC package and is designed for surface mount applications. The device has a maximum power dissipation of 800mW and is not RoHS compliant. The ADC0838BCV is a single converter with 8-bit resolution and is available in a 40-piece rail/Tube packaging.
Sign in to ask questions about the Texas Instruments ADC0838BCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0838BCV technical specifications.
| Package/Case | LCC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC0838BCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
