
The ADC0838BCVX is an 8-bit analog-to-digital converter with a single supply type and a maximum power dissipation of 800mW. It is packaged in an LCC package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments ADC0838BCVX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0838BCVX technical specifications.
| Package/Case | LCC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments ADC0838BCVX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.