
8-Bit Analog-to-Digital Converter (ADC) with serial SPI interface, featuring 8 analog input channels. Operates with a single 5V supply voltage, consuming 15mW of power. Offers a sampling rate of 31 kS/s and a resolution of 8 bits. Packaged in a 20-SOIC surface-mount case with tin, matte contact plating, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADC0838CIWM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0838CIWM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 31KS/s |
| Height | 2.35mm |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| Series | PowerWise® |
| Supply Current | 900uA |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0838CIWM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
