
8-bit analog-to-digital converter (ADC) with a 4-channel multiplexer. Features a 25 kS/s conversion rate and a parallel interface for microprocessor compatibility. Operates from a 4.5V to 6V supply voltage, with a typical 5V operating voltage and 2.3mA supply current. Packaged in a 20-pin DIP for through-hole mounting, with a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC0844CCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Conversion Rate | 25KS/s |
| Converter Type | GENERAL PURPOSE |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 875mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 25KS/s |
| Supply Current | 2.3mA |
| Supply Type | Single |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0844CCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
