
The ADC0848BCN/NOPB is an 8-channel 8-bit analog-to-digital converter from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is packaged in a DIP24 lead-free package. The device has a maximum power dissipation of 15mW and a nominal supply current of 2.5mA. It is RoHS compliant and available in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments ADC0848BCN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0848BCN/NOPB technical specifications.
| Package/Case | DIP |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Mount | Through Hole |
| Nominal Supply Current | 2.5mA |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 31000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0848BCN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.