
8-bit Analog-to-Digital Converter (ADC) with an 8-channel multiplexer, offering a 25 kS/s conversion rate. Features a parallel interface and operates from a 4.5V to 6V supply voltage, with a typical 5V operating voltage. Packaged in a 28-pin PLCC for surface mounting, this component supports unipolar operation and has a wide operating temperature range of -40°C to 85°C.
Texas Instruments ADC0848BCV technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 25KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 875mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 25KS/s |
| Supply Current | 1mA |
| Supply Type | Single |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
