
8-Bit, 8-channel Analog-to-Digital Converter (ADC) with multiplexer, offering a 25 kS/s conversion rate and parallel interface. Features a unipolar, single supply voltage range of 4.5V to 6V, with a typical operating voltage of 5V. Encased in a 28-PLCC surface mount package with tin, matte contact plating. Operates across a temperature range of -40°C to 85°C, with a power dissipation of 15mW. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ADC0848BCV/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0848BCV/NOPB technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 25KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 25KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0848BCV/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
