
This 8-bit analog-to-digital converter operates at a conversion rate of 25KS/s and features a parallel interface. It is powered by a single 5V supply and is packaged in a PLCC package. The device is designed to operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 875mW. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments ADC0848BCVX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0848BCVX technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 25KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 25KS/s |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0848BCVX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
