
8-bit, 8-channel analog-to-digital converter (ADC) with multiplexer, offering a 25 kS/s conversion rate and parallel interface. Features a 5V operating supply voltage, 4.5V to 6V supply voltage range, and 2.5mA nominal supply current. Packaged in a 28-pin PLCC with tin/matte contact plating for surface mounting. Operates across a temperature range of -40°C to 85°C, with a power consumption of 15mW. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ADC0848BCVX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0848BCVX/NOPB technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 25KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 25KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0848BCVX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
