
8-bit, 8-channel analog-to-digital converter (ADC) with a parallel interface. Features a unipolar polarity and a conversion rate of 25 kS/s. Operates with a supply voltage of 4.5V to 6V, typically 5V, and has a low power consumption of 15mW. Packaged in a 20-pin PDIP for through-hole mounting, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments ADC0848CCN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0848CCN/NOPB technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 25KS/s |
| Height | 3.302mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 26.42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 875mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 25KS/s |
| Supply Current | 1mA |
| Width | 6.604mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0848CCN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
