
8-Bit, 8-channel analog-to-digital converter with multiplexer, featuring a parallel interface and unipolar polarity. This surface-mount IC operates from a 4.5V to 6V single supply voltage, with a typical operating voltage of 5V. It offers an 8-bit resolution and a sampling rate of 25 kS/s. The component is housed in a 28-pin PLCC package with tin, matte contact plating and supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC0848CCV/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0848CCV/NOPB technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 15mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Sampling Rate | 25KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0848CCV/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
