
8-Bit Analog-to-Digital Converter (ADC) with an 8-channel multiplexer, offering a 25 kS/s conversion rate. This integrated circuit features a parallel interface and operates from a 4.5V to 6V supply voltage, with a typical operating voltage of 5V. Housed in a 28-pin PLCC package for surface mounting, it supports unipolar input and has a power consumption of 15mW. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC0848CCVX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0848CCVX technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 25KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 875mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 25KS/s |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC0848CCVX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
