
8-bit, 8-channel analog-to-digital converter with multiplexer, offering a 25 kS/s conversion rate. Features a parallel interface and operates from a 4.5V to 6V supply voltage, with a nominal supply current of 2.5mA. Designed for surface mounting in a 28-pin PLCC package, this unipolar converter supports an operating temperature range of -40°C to 85°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ADC0848CCVX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0848CCVX/NOPB technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 25KS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 15mW |
| Power Dissipation | 875W |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0848CCVX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
