
8-Bit Analog-to-Digital Converter (ADC) featuring 4 analog input channels with a sampling rate from 50 ksps to 200 Ksps. This successive approximation converter operates with a supply voltage range of 2.7V to 3V, drawing a maximum supply current of 1.7mA. Housed in a 10-terminal, 3mm x 3mm S-PDSO-G10 package, it supports an analog input voltage from 0V to 5.25V and is rated for industrial temperature operation from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments ADC084S021CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC084S021CIMM/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC084S021CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.