
8-bit, 4-channel analog-to-digital converter (ADC) featuring a 200 kS/s conversion rate. This successive approximation ADC offers a single-ended input type and a 4-wire serial interface compatible with SPI. Operating from a single 5V supply, it provides 49.6dB signal-to-noise ratio and a maximum power dissipation of 8.9mW. Packaged in an MSOP-10 for surface mounting, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADC084S021CIMMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC084S021CIMMX technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 200KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.9mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.6mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC084S021CIMMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
