
8-Bit, 4-Channel Analog-to-Digital Converter (ADC) with a sampling rate of up to 500 kS/s. Features a single-ended input type and SPI serial interface. Operates from a 2.7V to 5.25V supply voltage with a nominal supply current of 1.35mA. Offers an integral nonlinearity of -0.3 LSB and a signal-to-noise ratio of 49.5 dB. Packaged in a 10-VSSOP surface-mount configuration, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments ADC084S051CIMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC084S051CIMM/NOPB technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 500KS/s |
| Height | 0.86mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -0.3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.35mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 49.5dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC084S051CIMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
