
8-bit, 4-channel successive approximation analog-to-digital converter (ADC) with a 1000 kS/s conversion rate. Features SPI serial interface, single-ended input type, and unipolar polarity. Operates from a 2.7V to 5.25V supply with a typical power consumption of 3.2mW. Packaged in a 10-lead MSOP surface-mount package with tin/lead contact plating. Offers 0.4 LSB integral and differential nonlinearity, and 0.7 LSB full-scale error.
Texas Instruments ADC084S101CIMM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.4LSB |
| Full Scale Error | 0.7LSB |
| Height | 0.86mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.2mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 49.6dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
