The ADC08500CIYB is a 128-pin industrial-grade analog-to-digital converter with a supply voltage of 1.9V and an analog input voltage range of 0 to 2.15V. It features a proprietary conversion method and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 20x20mm quad flat package with 0.87mm thickness. It is suitable for use in industrial applications.
Sign in to ask questions about the Texas Instruments ADC08500CIYB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08500CIYB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G128 |
| Width | 20 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.15 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A991.C.1 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADC08500CIYB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.