
8-Bit, 1-Channel Analog-to-Digital Converter (ADC) with Serial I/O interface. Features a 181 kS/s conversion rate, 0.2 LSB integral nonlinearity, and 0.3 LSB full-scale error. Operates from a 4.5V to 6V supply voltage with a typical 5V requirement. Packaged in an 8-SOIC with tin/lead contact plating, suitable for surface mounting. Designed for a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Texas Instruments ADC08831IM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08831IM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 181KS/s |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.3LSB |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 8.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 181KS/s |
| Signal to Noise Ratio (SNR) | 48.5dB |
| Supply Type | Single |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC08831IM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
