
The ADC08831IMM/NOPB is a 10-bit analog-to-digital converter from Texas Instruments. It is available in a surface mount LQFP package and is suitable for operation over the -40°C to 85°C temperature range. The converter has a maximum sampling rate of 30,000,000 samples per second and a maximum power dissipation of 125mW. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and is available in a tray packaging format.
Sign in to ask questions about the Texas Instruments ADC08831IMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08831IMM/NOPB technical specifications.
| Package/Case | LQFP |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sampling Rate | 30000000S/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08831IMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
