
8-Bit, 1-Channel Analog-to-Digital Converter (ADC) with Serial I/O and Multiplexer. Features 181 kS/s conversion rate, 0.2 LSB integral nonlinearity, and 0.3 LSB full-scale error. Operates from a 4.5V to 6V supply with a nominal supply current of 2.4mA. Encased in an 8-SOIC package for surface mounting, with tin-matte contact plating. Suitable for applications requiring precise analog-to-digital conversion within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments ADC08831IMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC08831IMX/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 181KS/s |
| Differential Nonlinearity | 0.2LSB |
| Full Scale Error | 0.3LSB |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.4mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 8.5mW |
| Resolution | 8b |
| Sampling Rate | 181KS/s |
| Signal to Noise Ratio (SNR) | 48.5dB |
| Supply Type | Single |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC08831IMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
