
IC ADC 8BIT SAR 8DIP
Texas Instruments ADC08831IN/NOPB technical specifications.
| Package/Case | LQFP |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 98mW |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Series | PowerWise® |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.